+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2301846-1

Connector: D-Sub; PIN: 15; socket; female; on PCBs; angled; 2A; 250V


Manufacturer: TE Connectivity

Manufacturer part number:
2301846-1
TME Symbol:
23018461-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled
Electrical mounting
soldering, THT
Contact material
phosphor bronze
Current rating
2A
Rated voltage
0.25kV
Colour
black
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
steel
Operating temperature
-55...105°C
Gross weight9.6 g
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
2301846-1
1750 in an external stock
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 5.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.