+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2302036

Cable; D-Sub 9pin socket,D-Sub 9pin plug; PVC; Len: 4m; grey; IP54


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2302036

Alternative designations: CABLE-D 9SUB/B/S/400/KONFEK/S

TME Symbol:
2302036

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
4m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.7mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight275 g
Certificates
EAN code4017918892999
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2302036
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.37 USDGross price for quantities from 1 pcs - 65.37 USD
Net price for quantities from 5 pcs - 57.19 USDGross price for quantities from 5 pcs - 57.19 USD