+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2304678

Cable; D-Sub 25pin socket,IDC/FLK 2x14pin; PVC; Len: 5m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2304678

Alternative designations: CABLE-D25SUB/B/2X14/500/TU812

TME Symbol:
2304678

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - IDC
Wire insulation material
PVC
Cable length
5m
Insulation colour
grey
Core diameter
26AWG
Kind of core
Cu
Shield structure
unshielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 25pin socket
  • IDC/FLK 2x14pin
Gross weight603 g
Certificates
EAN code4017918951351
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2304678
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 151.64 USDGross price for quantities from 1 pcs - 151.64 USD
Net price for quantities from 5 pcs - 132.69 USDGross price for quantities from 5 pcs - 132.69 USD