+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2304759

Ribbon cable with IDC connectors; IDC/FLK 14pin,both sides

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2304759

Alternative designations: FLK 14/EZ-DR/HF/ 300/KONFEK

TME Symbol:
2304759

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
14
Cable length
3m
Cable structure
14x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
UL 21946
Cable external diameter
5.8mm
Kind of material
halogen free
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • IDC/FLK 14pin
Gross weight158 g
Certificates
EAN code4017918955212
See other products in this category: Cables IDC PHOENIX CONTACT
*
2304759
Product withdrawn from the offer
Use the specification table below to search for similar products