+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: CABLE-D50SUB/S/S/200/KONFEK/S
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | D-Sub - D-Sub | |
Wire insulation material | PVC | |
Cable length | 2m | |
Insulation colour | grey | |
Core diameter | 24AWG | |
Kind of core | Cu | |
Shield structure | shielded | |
Conform to the norm | CSA FT1 UL 2464/1061 VW-1 | |
Cable external diameter | 12.4mm | |
IP rating | IP54 | |
Manufacturer series | VARIOFACE | |
Operating temperature | -10...70°C |