+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2305897

Ribbon cable with IDC connectors; IDC/FLK 50pin,cables; 6m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2305897

Alternative designations: CABLE-FLK50/OE/0,14/ 600

TME Symbol:
2305897

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
50
Cable length
6m
Cable structure
50x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
10.3mm
Operating temperature
-10...70°C
Cable/adapter structure
  • cables
  • IDC/FLK 50pin
Gross weight939 g
Certificates
EAN code4046356039222
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2305897
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 167.80 USDGross price for quantities from 1 pcs - 167.80 USD
Net price for quantities from 5 pcs - 146.83 USDGross price for quantities from 5 pcs - 146.83 USD