+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2314189

Ribbon cable with IDC connectors; IDC/FLK 50pin,both sides

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2314189

Alternative designations: CABLE-FLK50/0,14/HF/ 3,0M

TME Symbol:
2314189

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
50
Cable length
3m
Cable structure
50x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
UL 21946
Cable external diameter
10.3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • IDC/FLK 50pin
Gross weight473 g
Certificates
EAN code4046356099745
See other products in this category: Cables IDC PHOENIX CONTACT
*
2314189
Product withdrawn from the offer
Use the specification table below to search for similar products