+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: CABLE-FLK50/0,14/HF/10,0M
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | ribbon cable with IDC connectors | |
Contacts pitch | 2.54mm | |
Number of cores | 50 | |
Cable length | 10m | |
Cable structure | 50x26AWG | |
Insulation colour | grey | |
Shield structure | unshielded | |
Manufacturer series | VARIOFACE | |
Core diameter | 26AWG | |
Kind of core | Cu, tinned | |
Wire insulation material | PVC | |
Conform to the norm | UL 21946 | |
Cable external diameter | 10.3mm | |
Kind of material | halogen free | |
Operating temperature | -10...70°C |