+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2314590

Ribbon cable with IDC connectors; Contacts ph: 2.54mm; 2m; 26AWG

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2314590

Alternative designations: FLK-MIL50/EZ-DR/KS/ 200/YCS

TME Symbol:
2314590

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
50
Cable length
2m
Cable structure
50x26AWG
Insulation colour
grey
Shield structure
shielded
Version
with earthing
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
11mm
Cable/adapter structure
  • IDC/FLK 50pin
  • Yokogawa socket
Gross weight350 g
Certificates
EAN code4046356138581
See other products in this category: Cables IDC PHOENIX CONTACT
*
2314590
Product withdrawn from the offer
Use the specification table below to search for similar products