+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV2210EA12Q04

Switch: vandal resistant; Pos: 2; SPST; 3A/250VAC; 3A/28VDC; IP67

Manufacturer: TE Connectivity

Manufacturer part number:
AV2210EA12Q04
TME Symbol:
2317570-1

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 28V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red/green
Illumination voltage
12V
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø22.2mm
Body colour
silver
Body material
PBT, stainless steel
Operating temperature
-20...55°C
Gross weight15 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
*
AV2210EA12Q04
0 in TME stock
Net price for quantities from 5 pcs - 24.06 USDGross price for quantities from 5 pcs - 24.06 USD
Net price for quantities from 10 pcs - 22.86 USDGross price for quantities from 10 pcs - 22.86 USD
Net price for quantities from 20 pcs - 21.66 USDGross price for quantities from 20 pcs - 21.66 USD
Net price for quantities from 50 pcs - 20.21 USDGross price for quantities from 50 pcs - 20.21 USD
Net price for quantities from 100 pcs - 19.27 USDGross price for quantities from 100 pcs - 19.27 USD
Net price for quantities from 200 pcs - 18.48 USDGross price for quantities from 200 pcs - 18.48 USD
Net price for quantities from 500 pcs - 17.63 USDGross price for quantities from 500 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.