+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2318127

Ribbon cable with IDC connectors; IDC/FLK 16pin,cables; 0.5m

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2318127

Alternative designations: CABLE-FLK16/OE/0,14/ 0,5M

TME Symbol:
2318127

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
16
Cable length
0.5m
Cable structure
16x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.8mm
Cable/adapter structure
  • cables
  • IDC/FLK 16pin
Gross weight44 g
Certificates
EAN code4046356295673
See other products in this category: Cables IDC PHOENIX CONTACT
*
2318127
Product withdrawn from the offer
Use the specification table below to search for similar products