+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2327989-1

Connector: M12; plug; PIN: 8; male; straight; IP67; IDC; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
2327989-1
TME Symbol:
2327989-1

Specification

Manufacturer
TE Connectivity
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Locking system
external thread, threaded joint
Current rating
2A
Cable external diameter
6.5...8.5mm
Connector variant
shielded
Wire size
26AWG...22AWG
Operating temperature
-40...85°C
Gross weight59.9 g
Certificates
See other products in this category: M12 plugs and sockets TE Connectivity,
*
2327989-1
19 in TME stock
Net price for quantities from 1 pcs - 167.22 USDGross price for quantities from 1 pcs - 167.22 USD
Net price for quantities from 5 pcs - 150.50 USDGross price for quantities from 5 pcs - 150.50 USD
Net price for quantities from 10 pcs - 133.78 USDGross price for quantities from 10 pcs - 133.78 USD
Net price for quantities from 64 pcs - 117.05 USDGross price for quantities from 64 pcs - 117.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 64 pcs