+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.125A / 125V AC | |
DC contacts rating @R | 0.2A / 50V DC | |
Switching method | OFF-(ON) | |
IP rating | IP68 | |
Illumination | none | |
Leads | connectors | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 1000000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø13.6mm | |
Body colour | black | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Actuator colour | green | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Manufacturer series | PB | |
Key stroke | 1.5mm | |
Leads dimensions | 2.8x0.4mm | |
Operating temperature | -30...85°C |