+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 6A | |
Rated voltage | 0.25kV | |
Number of pins | 10 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper | |
Contact plating | tinned | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...20AWG | |
Depth | 12.3mm | |
Connector pinout layout | 1x10 | |
Wire cross-section | 0.08...0.5mm2 | |
Contacts pitch | 2.54mm | |
Number of ways | 10 | |
Height | 11.7mm | |
Conform to the norm | UL | |
Operating temperature | -60...105°C |