+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2331379-1

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/5VDC; SMT; none; 0.35N


Manufacturer: TE Connectivity

Manufacturer part number:
2331379-1
TME Symbol:
2331379-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 5V DC
Mounting
SMT
Illumination
none
Operating Force
0.35N
Switching method
OFF-(ON)
Operating temperature
-15...70°C
Button shape
rectangular
Actuator colour
black
Key stroke
1.05mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
80000 cycles
Dimensions
3.5x3x2.25mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2331379-1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD