+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2331406-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/20VDC; SMT; none; 0.5N


Manufacturer: TE Connectivity

Manufacturer part number:
2331406-1
TME Symbol:
2331406-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 20V DC
Mounting
SMT
Illumination
none
Operating Force
0.5N
Switching method
OFF-(ON)
Operating temperature
-10...60°C
Button shape
rectangular
Actuator colour
brown
Key stroke
2mm
Leads
for PCB
Contact material
bronze
Max. contact resistance:
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Flammability rating
UL94V-0
Dimensions
6x4.85x2mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2331406-1
0 in TME stock
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.