+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.6N | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Button shape | round | |
Key stroke | 0.13mm | |
Leads | for PCB | |
Contact material | copper alloy | |
Max. contact resistance: | 500mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Electrical life | 300000 cycles | |
Dimensions | 3x2x0.6mm | |
Body colour | black |