+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2337235-4

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.6N

Manufacturer: TE Connectivity

Manufacturer part number:
2337235-4
TME Symbol:
2337235-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Key stroke
0.2mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
500000 cycles
Flammability rating
UL94V-0
Dimensions
4.75x4.4x1.05mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2337235-4
0 in TME stock
Net price for quantities from 1500 pcs - 0.33 USDGross price for quantities from 1500 pcs - 0.33 USD
Net price for quantities from 4500 pcs - 0.29 USDGross price for quantities from 4500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 500)