+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

234170-1

Tool: for crimping; contacts; 16AWG÷14AWG; 1.23÷2.27mm2; 308mm

Manufacturer: TE Connectivity

Manufacturer part number:
234170-1
TME Symbol:
234170-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Wire size
16AWG...14AWG
Wire cross-section
1.23...2.27mm2
Length
308mm
Version
manual
Application - series/manufacturer
D-5
Gross weight560 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
234170-1
0 in TME stock
Net price for quantities from 1 pcs - 3 810.25 USDGross price for quantities from 1 pcs - 3 810.25 USD
No. of pieces (Multiplicity: 1)