+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

234200-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
234200-E
TME Symbol:
234200-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
68
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Gross weight3.4 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234200-E
0 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 25 pcs - 7.34 USDGross price for quantities from 25 pcs - 7.34 USD
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
Net price for quantities from 80 pcs - 6.55 USDGross price for quantities from 80 pcs - 6.55 USD
Net price for quantities from 100 pcs - 6.41 USDGross price for quantities from 100 pcs - 6.41 USD
Net price for quantities from 160 pcs - 6.09 USDGross price for quantities from 160 pcs - 6.09 USD
Net price for quantities from 320 pcs - 5.70 USDGross price for quantities from 320 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.