+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVC19LS16FE03T5A04

Switch: capacitive; Pos: 2; SPST; 1A/24VDC; IP68; OFF-ON; 500mm


Manufacturer: TE Connectivity

Manufacturer part number:
AVC19LS16FE03T5A04
TME Symbol:
2342834-6

Specification

Manufacturer
TE Connectivity
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
DC contacts rating @R
1A / 24V DC
IP rating
IP68
Switching method
OFF-ON
Illumination
LED
Backlight colour
green/blue, red
Leads
cables, stud terminals
Lead length
0.5m
Operating temperature
-20...65°C
Electrical life
50000000 cycles
Mounting hole dimensions
Ø19.2mm
Button shape
round
Body colour
silver
Body material
stainless steel
Gross weight28.35 g
Certificates
See other products in this category: Capacitive switches TE Connectivity,
*
AVC19LS16FE03T5A04
0 in TME stock
Net price for quantities from 2 pcs - 58.54 USDGross price for quantities from 2 pcs - 58.54 USD
Net price for quantities from 5 pcs - 56.08 USDGross price for quantities from 5 pcs - 56.08 USD
Net price for quantities from 10 pcs - 54.12 USDGross price for quantities from 10 pcs - 54.12 USD
Net price for quantities from 25 pcs - 50.06 USDGross price for quantities from 25 pcs - 50.06 USD
Net price for quantities from 100 pcs - 46.11 USDGross price for quantities from 100 pcs - 46.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.