+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | Mini I/O Type 1 (D) | |
Connector | plug | |
Number of pins | 4 | |
Ethernet category | Cat 5e | |
Connector variant | shielded | |
Connector pinout layout | 8p4c | |
Cable external diameter | 6.5...8.1mm | |
Wire size | 22AWG | |
Mechanical mounting | for cable | |
Connectors application | solid wire, strand | |
Core diameter | 1.4...1.6mm | |
Operating temperature | -40...105°C |