+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

236-045-93

LED lamp; SX6s; blue; 28VDC; 28VAC; Bulb: T3 1/4; -30÷85°C

Manufacturer: MARL

Manufacturer part number:
236-045-93
TME Symbol:
236-045-93

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
SX6s
Colour
blue
Operating voltage
28V AC, 28V DC
Kind of bulb
T3 1/4
Operating temperature
-30...85°C
Dimensions
Gross weight5.2 g
Certificates
See other products in this category: Miniature light sources MARL,
*
236-045-93
0 in TME stock
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 10 pcs - 17.98 USDGross price for quantities from 10 pcs - 17.98 USD
Net price for quantities from 20 pcs - 16.70 USDGross price for quantities from 20 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)