+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

236-402

Connector: PCB terminal block; terminal; power supply; 236; 24A


Manufacturer: WAGO

Manufacturer part number:
236-402
TME Symbol:
236-402

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Manufacturer series
236
Current rating
24A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Connector pinout layout
1x2
Wire cross-section
0.8...2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Height
13mm
Conform to the norm
UL
Number of terminals
2
Operating temperature
-60...105°C
Gross weight2.142 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
236-402
0 in TME stock
No. of pieces (Multiple of: 105)
Minimum order quantity: 105.
Multiple of: 105.
Net price for quantities from 105 pcs - 0.64 USDGross price for quantities from 105 pcs - 0.64 USD
Net price for quantities from 210 pcs - 0.61 USDGross price for quantities from 210 pcs - 0.61 USD
Net price for quantities from 420 pcs - 0.58 USDGross price for quantities from 420 pcs - 0.58 USD