+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

236-403

Connector: PCB terminal block; terminal; 236; 24A; 250V; PIN: 3

Manufacturer: WAGO

Manufacturer part number:
236-403
TME Symbol:
236-403

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
236
Current rating
24A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Connector pinout layout
1x2
Wire cross-section
0.8...2.5mm2
Contacts pitch
5.08mm
Number of ways
3
Height
13mm
Conform to the norm
UL
Number of terminals
3
Operating temperature
-60...105°C
Gross weight2.78 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
236-403
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)