+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

236-747

Connector: PCB terminal block; terminal; 236; 24A; 250V; PIN: 1

Manufacturer: WAGO

Manufacturer part number:
236-747
TME Symbol:
236-747

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
236
Current rating
24A
Rated voltage
0.25kV
Number of pins
1
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
light green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Connector pinout layout
1x1
Wire cross-section
0.08...2.5mm2
Contacts pitch
5mm
Number of ways
1
Height
13mm
Connectors features
assembling possibility
Conform to the norm
UL
Number of terminals
1
Operating temperature
-60...105°C
Gross weight0.872 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
236-747
195 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 600 pcs - 0.32 USDGross price for quantities from 600 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 600 pcs