+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CABLE 236 RF-100-A-2

Cable; 0.1m; HIROSE U.FL,SMA female; grey; 0÷3GHz; 50Ω; IP68


Manufacturer: GCT

Manufacturer part number:
CABLE 236 RF-100-A-2
TME Symbol:
236-RF-100-A-2

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.1m
Insulation colour
grey
Frequency
0...3GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • HIROSE U.FL
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
  • with washer and nut assembled
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CABLE 236 RF-100-A-2
0 in TME stock
Net price for quantities from 250 pcs - 12.78 USDGross price for quantities from 250 pcs - 12.78 USD
Net price for quantities from 500 pcs - 11.11 USDGross price for quantities from 500 pcs - 11.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.