+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2383216-1

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; 22AWG

Manufacturer: TE Connectivity

Manufacturer part number:
2383216-1
TME Symbol:
2383216-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Operating temperature
-40...85°C
Gross weight33.86 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
2383216-1
0 in TME stock
Net price for quantities from 1 pcs - 41.72 USDGross price for quantities from 1 pcs - 41.72 USD
Net price for quantities from 5 pcs - 36.80 USDGross price for quantities from 5 pcs - 36.80 USD
Net price for quantities from 10 pcs - 34.47 USDGross price for quantities from 10 pcs - 34.47 USD
Net price for quantities from 25 pcs - 32.91 USDGross price for quantities from 25 pcs - 32.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs