+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23AA02M-I/ST

IC: SRAM memory; 2MbSRAM; 256kx8bit; 1.7÷3.6V; 143MHz; TSSOP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23AA02M-I/ST
TME Symbol:
23AA02M-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
2Mb SRAM
Memory organisation
256kx8bit
Operating voltage
1.7...3.6V
Clock frequency
143MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
serial
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • SDI
  • SPI
  • SQI
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23AA02M-I/ST
0 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)