+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23K640-I/P

IC: SRAM memory; 64kbSRAM; 8kx8bit; 2.7÷3.6V; 16MHz; DIP8; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23K640-I/P
TME Symbol:
23K640-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
2.7...3.6V
Clock frequency
16MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Interface
SPI
Kind of interface
serial
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23K640-I/P
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)