+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 512kB SRAM | |
Memory organisation | 64kx8bit | |
Operating voltage | 2.5...5.5V | |
Case | TSSOP8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. | |
Access time | 25ns |