+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 2Mb SRAM | |
Memory organisation | 256kx8bit | |
Operating voltage | 2.2...3.6V | |
Clock frequency | 143MHz | |
Case | PDIP14 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Kind of interface | serial | |
Integrated circuit features | battery backup | |
Kind of package | tube | |
Manufacturer standard package | 30pcs. |