+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23LCV512-I/P

IC: SRAM memory; 512kbSRAM; 64kx8bit; 2.5÷5.5V; 20MHz; DIP8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23LCV512-I/P
TME Symbol:
23LCV512-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
NV SRAM
Memory
512kb SRAM
Memory organisation
64kx8bit
Operating voltage
2.5...5.5V
Clock frequency
20MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Kind of interface
serial
Integrated circuit features
battery backup
Kind of package
tube
Manufacturer standard package
60pcs.
Interface
  • SDI
  • SPI
Gross weight0.509 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23LCV512-I/P
113 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs