+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANALOG DISCOVERY 2 PRO BUNDLE

PC connected oscilloscope; 30MHz; Ch: 2; 16kpts/ch; 25V; 700mA

Manufacturer: DIGILENT

Manufacturer part number:
ANALOG DISCOVERY 2 PRO BUNDLE
TME Symbol:
240-123

Specification

Manufacturer
DIGILENT
Type of oscilloscope
PC connected oscilloscope
Band
30MHz
Number of channels
2
Memory record length
16kpts/ch
Sampling
100Msps (in real time)
Converter resolution
14bit
Max. input voltage
25V
Output current
0.7A
Output voltage
5V DC
Input impedance
1MΩ/24pF
Additional functions
arbitrary waveform generator
Gross weight668.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes DIGILENT
*
ANALOG DISCOVERY 2 PRO BUNDLE
Product withdrawn from the offer
Use the specification table below to search for similar products