+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24020030010

Automation module: switch Ethernet; unmanaged; 9÷60VDC; IP30


Manufacturer: HARTING

Manufacturer part number:
24020030010
TME Symbol:
24020030010

Specification

Manufacturer
HARTING
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
3
Mounting
for DIN rail mounting
Connection
RJ45 socket x3
Manufacturer series
Ha-VIS eCon 2000 Fast Ethernet
Enclosure material
anodised aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
46.5mm
Depth
27.3mm
Height
113.5mm
Current consumption
30mA
Operating temperature
0...50°C
Supply voltage
  • 9...60V DC
Gross weight191.6 g
Certificates
EAN code5713140147140
See other products in this category: Industrial Networks HARTING,
See other products from this series.:
*
24020030010
0 in TME stock
Net price for quantities from 1 pcs - 136.77 USDGross price for quantities from 1 pcs - 136.77 USD
Net price for quantities from 10 pcs - 119.86 USDGross price for quantities from 10 pcs - 119.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.