+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 5 | |
Mounting | for DIN rail mounting | |
Connection | RJ45, SC | |
Manufacturer series | Ha-VIS eCon 2000 Gigabit Ethernet | |
Enclosure material | anodised aluminium | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 120mm | |
Depth | 27.3mm | |
Height | 113.5mm | |
Connectors features | 2x MM (0.55 km) | |
Current consumption | 185mA | |
Operating temperature | -40...70°C |