+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of automation module | switch PoE Ethernet | |
Kind of module | unmanaged | |
Number of ports | 4 | |
Mounting | for DIN rail mounting | |
Connection | RJ45, SC | |
Manufacturer series | Ha-VIS eCon 3000 Gigabit Ethernet PoE | |
Enclosure material | anodised aluminium | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 25mm | |
Depth | 107.5mm | |
Height | 142mm | |
Connectors features | 3x SFP port | |
Current consumption | 200mA | |
Operating temperature | -40...70°C |