+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

241320-61-2

Inductance charger; VW; 15W; black; Mounting: assembly hole; INBAY


Manufacturer: ACV

Manufacturer part number:
241320-61-2
TME Symbol:
241320-61-2

Specification

Manufacturer
ACV
Type of car audio accessories
inductance charger
Car audio accesories version
with fuse
Application - car brand
VW
Application - car model
VW T-Roc 2017->2021, VW T-Roc (A1) 2022->2024, VW T-Roc Cabrio 2020->2024
Power
15W
Colour
black
Mounting
assembly hole
Manufacturer series
INBAY
Kit contents
  • fuse
  • mains cable
Gross weight477.81 g
Certificates
EAN code4026724102543
See other products in this category: Car Power Accessories ACV,
See other products from this series.:
*
241320-61-2
0 in TME stock
Net price for quantities from 1 pcs - 119.47 USDGross price for quantities from 1 pcs - 119.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.