+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

241321-54-2

Accessories: inductance charger; INBAY; black; 15W


Manufacturer: ACV

Manufacturer part number:
241321-54-2
TME Symbol:
241321-54-2

Specification

Manufacturer
ACV
Type of car audio accessories
inductance charger
Manufacturer series
INBAY
Colour
black
Power
15W
Mounting
assembly hole
Application - car brand
Audi
Car audio accesories version
with fuse
Application - car model
Audi Q3 (F3) 2018->2022
Kit contents
  • fuses
  • quick connection coupling
  • with power cable
Gross weight501.63 g
Certificates
EAN code4026724102611
See other products in this category: Car Power Accessories ACV,
See other products from this series.:
*
241321-54-2
2 in TME stock
Net price for quantities from 1 pcs - 119.47 USDGross price for quantities from 1 pcs - 119.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.