+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

241809B92200G

Heatsink: extruded; grilled; for inverters; L: 22.9mm; W: 57.9mm


Manufacturer: BOYD CORP

Manufacturer part number:
241809B92200G
TME Symbol:
241809B92200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
22.9mm
Width
57.9mm
Height
22.9mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241809B92200G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 320.
Multiple of: 1.
Net price for quantities from 320 pcs - 4.07 USDGross price for quantities from 320 pcs - 4.07 USD