+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242100

Adapter; BNC female,N female; PTFE; 50Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242100
TME Symbol:
242100

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • N female
Gross weight24.27 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242100
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.09 USDGross price for quantities from 1 pcs - 32.09 USD
Net price for quantities from 5 pcs - 29.98 USDGross price for quantities from 5 pcs - 29.98 USD
Net price for quantities from 25 pcs - 25.93 USDGross price for quantities from 25 pcs - 25.93 USD
Packaging method by the manufacturer:Bag = 25 pcs