+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242112RP

Adapter; N female,RP-SMA male; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242112RP
TME Symbol:
242112RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • RP-SMA male
Gross weight32.58 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242112RP
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.58 USDGross price for quantities from 1 pcs - 33.58 USD
Net price for quantities from 2 pcs - 30.64 USDGross price for quantities from 2 pcs - 30.64 USD
Net price for quantities from 3 pcs - 29.18 USDGross price for quantities from 3 pcs - 29.18 USD
Net price for quantities from 10 pcs - 24.59 USDGross price for quantities from 10 pcs - 24.59 USD
Net price for quantities from 25 pcs - 23.67 USDGross price for quantities from 25 pcs - 23.67 USD