+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242113RP

Adapter; N male,RP-SMA female; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242113RP
TME Symbol:
242113RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • RP-SMA female
Gross weight41.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242113RP
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 23.79 USDGross price for quantities from 25 pcs - 23.79 USD
Net price for quantities from 50 pcs - 22.90 USDGross price for quantities from 50 pcs - 22.90 USD