+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242126

Adapter; MCX female,SMA male; PTFE; 50Ω; brass; gold; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242126
TME Symbol:
242126

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MCX female
  • SMA male
Gross weight6.58 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242126
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 29.98 USDGross price for quantities from 10 pcs - 29.98 USD
Net price for quantities from 50 pcs - 27.76 USDGross price for quantities from 50 pcs - 27.76 USD
Net price for quantities from 100 pcs - 25.53 USDGross price for quantities from 100 pcs - 25.53 USD