+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242132RP

Adapter; N female,RP-TNC female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
242132RP
TME Symbol:
242132RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • RP-TNC female
Gross weight31.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242132RP
0 in TME stock
Net price for quantities from 25 pcs - 25.47 USDGross price for quantities from 25 pcs - 25.47 USD
Net price for quantities from 50 pcs - 24.56 USDGross price for quantities from 50 pcs - 24.56 USD
Net price for quantities from 100 pcs - 24.02 USDGross price for quantities from 100 pcs - 24.02 USD
No. of pieces (Multiplicity: 25)