+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242145

Adapter; SMA female,SMB male; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242145
TME Symbol:
242145

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMB male
Gross weight5.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242145
0 in TME stock
Net price for quantities from 10 pcs - 28.81 USDGross price for quantities from 10 pcs - 28.81 USD
Net price for quantities from 30 pcs - 26.89 USDGross price for quantities from 30 pcs - 26.89 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
No. of pieces (Multiplicity: 10)