+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242178-10

Adapter; SMA female,TNC female; Insulation: PTFE; 50Ω; brass; IP67


Manufacturer: AMPHENOL RF

Manufacturer part number:
242178-10
TME Symbol:
242178-10

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
IP rating
IP67
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • TNC female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242178-10
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 50.55 USDGross price for quantities from 25 pcs - 50.55 USD
Net price for quantities from 50 pcs - 48.75 USDGross price for quantities from 50 pcs - 48.75 USD
Net price for quantities from 100 pcs - 47.66 USDGross price for quantities from 100 pcs - 47.66 USD