+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2433190000

Screwdriver bit: slot; 0.8x4mm; L: 75mm; Overall len: 75mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2433190000
TME Symbol:
2433190000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
slot
Bit size
0.8x4mm
Length
75mm
Overall length
75mm
Gross weight31 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2433190000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 5 pcs - 11.86 USDGross price for quantities from 5 pcs - 11.86 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD