+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2435150000

M20; IP66,IP68; brass; silver; vg; EMC; Cable gland: cable; 38x32mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2435150000
TME Symbol:
2435150000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M20
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
5.99...12mm
Thread length
5.99mm
Plating material
nickel
Manufacturer series
vg
Version
EMC
Operating temperature
-40...100°C
Type of cable gland
cable
Body dimensions
38x32mm
Gross weight44 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
2435150000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 20.25 USDGross price for quantities from 50 pcs - 20.25 USD
Net price for quantities from 250 pcs - 17.99 USDGross price for quantities from 250 pcs - 17.99 USD
Net price for quantities from 500 pcs - 15.75 USDGross price for quantities from 500 pcs - 15.75 USD