+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2440.0880

LED; in housing; red; No.of diodes: 8; 1.8mm; 20mA; 70°; 50mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2440.0880
TME Symbol:
2440.0880

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
8
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
50mcd
Wavelength
625nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2440.0880
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
Net price for quantities from 1000 pcs - 3.03 USDGross price for quantities from 1000 pcs - 3.03 USD